Reference Only

FMS100X6

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
FMS100X6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeMagnet Strip
FamilyMagnet Strip
FeaturesFlexible material can be easily cut to length
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9403999045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.98$33.98
$32.70$327.00
$31.59$789.75
$30.66$1,533.00
$30.03$3,003.00
$29.49$7,372.50
Need more?
Contact Us