Reference Only
FMS1
Wire Ducting & Raceways .
Datasheet
FMS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Duct External Height | 25.4 mm | |
| Family | Splice Tray and Holders | |
| Features | Mechanical and fusion adhesive backed splice holders | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Type | Fiber Spool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.19 | $31.19 | |
| $29.00 | $290.00 | |
| $28.17 | $704.25 | |
| $27.49 | $1,374.50 | |
| $26.69 | $2,669.00 | |
| $25.87 | $6,467.50 |
Need more?