Reference Only
FL50X50LG-AV
Wire Ducting & Raceways Slotted Duct, Polypropylene,50X50X500mm,.
Datasheet
FL50X50LG-AV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Flexible Wiring Duct | |
| Material | Polypropylene (PP) | |
| Color | Gray (Light Gray) | |
| Length | 500 mm | |
| Mounting Style | Adhesive | |
| Product Type | Wire Ducting & Raceways | |
| Series | FL50 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.93 | $797.76 | |
| $24.37 | $1,559.68 | |
| $24.00 | $2,304.00 | |
| $23.41 | $5,992.96 | |
| $23.04 | $11,796.48 |
Need more?