Reference Only
FITF6X4
Wire Ducting & Raceways .
Datasheet
FITF6X4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fitting, Fiber Duct | |
| Material | Steel | |
| Family | 6x4 FiberRunner System Spillouts | |
| Features | Spillovers allow safe transition from horizontal to vertical runs | |
| Mounting Method | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.76 | $54.76 | |
| $54.75 | $547.50 | |
| $53.51 | $1,337.75 | |
| $52.28 | $2,614.00 | |
| $51.05 | $5,105.00 |
Need more?