Reference Only
FFWC4X4OR
Wire Ducting & Raceways .
Datasheet
FFWC4X4OR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fitting, Four Way Cross | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Mounting Method | Rivet | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 3925902000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.21 | $185.21 | |
| $172.19 | $1,721.90 | |
| $167.24 | $4,181.00 | |
| $163.57 | $8,178.50 |
Need more?