Reference Only
FELS
Wire Ducting & Raceways .
Datasheet
FELS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Enclosure Lock | |
| Family | System Fittings | |
| Features | Fittings include 5/16" assembly holes for fast mechanical fastening | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.15 | $22.15 | |
| $21.98 | $549.50 | |
| $21.23 | $1,061.50 | |
| $20.72 | $2,072.00 | |
| $20.22 | $5,055.00 | |
| $20.21 | $10,105.00 |
Need more?