Reference Only
FEC4X4OR
Wire Ducting & Raceways .
Datasheet
FEC4X4OR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fitting, End Cap | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Family | System Fittings | |
| Features | Fittings include 5/16" assembly holes for fast mechanical fastening | |
| Mounting Method | Snap In | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.13 | $21.13 | |
| $19.65 | $196.50 | |
| $19.09 | $477.25 | |
| $18.67 | $933.50 | |
| $18.27 | $1,827.00 | |
| $17.75 | $4,437.50 | |
| $17.36 | $8,680.00 |
Need more?