Reference Only
FDME8RG
Obsolete
DIN Rail Mount Enclosures
Datasheet
FDME8RG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | DIN Rail Mount Enclosures | |
| Material | Thermoplastic (TP) | |
| Color | Gray | |
| Length | 7.6 in | |
| Width | 2.88 in | |
| Height | 4.79 in | |
| Flammability Rating | UL 94 V-0 | |
| Series | FDME | |
| Material | Thermoplastic (TP) | |
| Color | Gray | |
| Length | 7.6 in | |
| Width | 2.88 in | |
| Height | 4.79 in | |
| Flammability Rating | UL 94 V-0 | |
| Series | FDME | |
| Cover Color | Gray | |
| Housing Color | Gray | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?