Reference Only
FCE2U
Desktop & Rack Mount Panel Enclosures .
Datasheet
FCE2U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Desktop & Rack Mount Panel Enclosures | |
| Type | Fiber Cassette Enclosure | |
| Number of Rack Units | 2U | |
| Width | 3.5 in | |
| Mounting Style | Rack Mount | |
| Product Type | Electrical Enclosures | |
| Product | Rack Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $472.31 | $472.31 | |
| $461.98 | $4,619.80 | |
| $460.43 | $11,510.75 |
Need more?