Reference Only
FBC2X2BL
Wire Ducting & Raceways .
Datasheet
FBC2X2BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Coupler Fitting | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Length | 6 ft | |
| Family | Type HS - Hinged Cover Solid Wall Raceway (Black) | |
| Features | Compatible with NetCube Wall Mount Cabinet | |
| Mounting Method | Bolt In | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.06 | $25.06 | |
| $23.31 | $233.10 | |
| $23.03 | $575.75 | |
| $22.53 | $1,126.50 | |
| $21.93 | $2,193.00 | |
| $21.21 | $5,302.50 | |
| $20.94 | $10,470.00 |
Need more?