Reference Only
FBA5WH-X
Wire Ducting & Raceways .
Datasheet
FBA5WH-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Duct External Width | 28.1 mm | |
| Duct External Height | 31.1 mm | |
| Family | Standard Fittings for Low Voltage Applications | |
| Features | Low voltage standard fittings are used for low voltage applications only and can be used with LD, LDP and LDS Raceways. | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.17 | $208.50 | |
| $4.10 | $410.00 | |
| $3.91 | $782.00 | |
| $3.82 | $1,910.00 | |
| $3.80 | $3,800.00 | |
| $3.76 | $7,520.00 |
Need more?