Reference Only
FAPEB
Wire Ducting & Raceways .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fiber Adapter Panel | |
| Material | Polycarbonate (PC) | |
| Duct External Width | 35.3 mm | |
| Duct External Height | 18.8 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.01 | $80.10 | |
| $7.89 | $197.25 | |
| $7.80 | $390.00 | |
| $7.72 | $772.00 | |
| $7.61 | $1,902.50 | |
| $7.54 | $3,770.00 | |
| $7.46 | $7,460.00 |
Need more?