Reference Only
F3X3WH6
Wire Ducting & Raceways Slotted Duct PVC 3X3X6'WHT Sold per ft.
Datasheet
F3X3WH6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Narrow Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 6 ft | |
| Duct External Width | 82.6 mm | |
| Duct External Height | 79.2 mm | |
| Mounting Style | Screw | |
| Features | Narrow finger and slot design closely matches the spacing of high-density compnents | |
| Mounting Method | Mounting Holes | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | White | |
| Series | Type F | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 4500 psi |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.88 | $652.80 | |
| $10.56 | $1,267.20 | |
| $10.37 | $3,111.00 | |
| $10.16 | $6,096.00 |
Need more?