Reference Only

F1X1.5LG6

Wire Ducting & Raceways Slotted Duct PVC 1" X 1.5" X 6'Lgray Sold per ft.

Manufacturer:

Mfr Part:
F1X1.5LG6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeNarrow Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorLight Gray
Length6 ft
Duct External Width32 mm
Duct External Height41.1 mm
Mounting StyleScrew
FeaturesNarrow finger and slot design closely matches the spacing of high-density compnents
Mounting MethodMounting Holes
Product TypeWire Ducting & Raceways
Secondary ColorLight Gray
SeriesType F
SubcategoryWire & Cable Management
Tensile Strength4500 psi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 6)
Quantity Unit PriceExt. Price
$6.69$802.80
$6.56$1,968.00
$6.43$3,858.00
$6.25$9,375.00
Need more?