Reference Only
F14PWN-L
Wire Ducting & Raceways PLASTIC BOLT/NUT KIT FIBER DUCT ORG.
Datasheet
F14PWN-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Nut, Bolt | |
| Material | Nylon | |
| Length | 6 ft | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.66 | $33.00 | |
| $0.617 | $61.70 | |
| $0.604 | $181.20 | |
| $0.601 | $360.60 | |
| $0.60 | $900.00 | |
| $0.598 | $1,794.00 |
Need more?