Reference Only

ESFLHT5C02GRXS

End of Life
Multi-Conductor Cables

Manufacturer:

Mfr Part:
ESFLHT5C02GRXS

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryMulti-Conductor Cables
TypeNetworking
ShieldingShielded
Number of Conductors2 Pair
Wire Gauge - AWG22 AWG
Outside Diameter7.4 mm (0.291 in)
Jacket MaterialThermoplastic Elastomer (TPE)
Conductor MaterialCopper
StrandingSolid
Voltage Rating600 V
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?