Reference Only
ERT4.5M-C20
Cable Ties .
Datasheet
ERT4.5M-C20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Releasable | |
| Color | Black | |
| Material | Thermoplastic Polyurethane (TPU) | |
| Length | 16 in | |
| Width | 0.5 in | |
| Tensile Strength | 8 kg | |
| Maximum Bundle Diameter | 4.49 in | |
| Series | ERT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.18 | $618.00 | |
| $5.96 | $1,192.00 | |
| $5.81 | $2,905.00 | |
| $5.66 | $5,660.00 | |
| $5.57 | $11,140.00 |
Need more?