Reference Only

ECFX3EI-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
ECFX3EI-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypePower Rated Fitting
Length3 in
Duct External Width11.9 mm
Duct External Height22.1 mm
FamilySinglemode 9/125um (OS1) Patch Cords and Pigtails
FeaturesHighest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber
Product TypeWire Ducting & Raceways
Secondary ColorIvory
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.68$134.00
$2.66$266.00
$2.55$510.00
$2.51$1,255.00
$2.50$2,500.00
Need more?
Contact Us