Reference Only

ECFX10WH-X

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
ECFX10WH-X

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeSurface Mount Box
Length2.083 ft
Duct External Width31.8 mm
Duct External Height23.6 mm
FamilySinglemode 9/125um (OS1) Patch Cords and Pigtails
FeaturesHighest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.18$159.00
$3.09$309.00
$2.98$596.00
$2.90$1,450.00
$2.81$2,810.00
$2.76$5,520.00
Need more?