Reference Only

ECF5IG-E

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
ECF5IG-E

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeSurface Mount Box
Length9 in
Duct External Width41.2 mm
Duct External Height27.6 mm
FamilySinglemode 9/125um (OS1) Patch Cords and Pigtails
FeaturesHighest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.35$235.00
$2.29$595.40
$2.23$1,115.00
$2.18$2,180.00
$2.16$5,400.00
Need more?