Reference Only
ECF3WH-E
Wire Ducting & Raceways .
Datasheet
ECF3WH-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Surface Mount Box | |
| Length | 7 in | |
| Duct External Width | 30.5 mm | |
| Duct External Height | 20.6 mm | |
| Family | Singlemode 9/125um (OS1) Patch Cords and Pigtails | |
| Features | Highest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.14 | $214.00 | |
| $2.05 | $533.00 | |
| $2.00 | $1,000.00 | |
| $1.94 | $1,940.00 | |
| $1.91 | $4,775.00 |
Need more?