Reference Only
ECF10EI-X
Wire Ducting & Raceways LD10 Low Voltage End Cap Fitting.
Datasheet
ECF10EI-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Surface Mount Box | |
| Color | Ivory | |
| Length | 6 ft | |
| Family | Singlemode 9/125um (OS1) Patch Cords and Pigtails | |
| Features | Highest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.46 | $123.00 | |
| $2.43 | $243.00 | |
| $2.35 | $470.00 | |
| $2.31 | $1,155.00 | |
| $2.27 | $2,270.00 | |
| $2.25 | $4,500.00 |
Need more?