Reference Only
E4X4BL6
Wire Ducting & Raceways Channel, Slotted Wall, BLK 4" x 4" Sold per Foot.
Datasheet
E4X4BL6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fiber-Duct Slotted Channel | |
| Material | Polyvinyl Chloride (PVC) | |
| Length | 6 ft | |
| Duct External Width | 4.14 in | |
| Duct External Height | 4.12 in | |
| Size | 4 x 4 | |
| Family | Singlemode 9/125um (OS1) Patch Cords and Pigtails | |
| Features | Highest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Tradename | Fiber-Duct |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.27 | $510.48 | |
| $20.42 | $612.60 | |
| $19.63 | $1,177.80 | |
| $19.36 | $2,323.20 | |
| $19.10 | $5,730.00 | |
| $18.91 | $11,346.00 |
Need more?