Reference Only

E2X2YL6

Wire Ducting & Raceways Channl, Slotted Wall 2" X 2" X 6' sold per ft.

Manufacturer:

Mfr Part:
E2X2YL6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeWiring Duct Cover
MaterialPolyvinyl Chloride (PVC)
ColorYellow
Length6 ft
Duct External Width2.14 in
Duct External Height2.12 in
Size2 x 2
FamilySinglemode 9/125um (OS1) Patch Cords and Pigtails
FeaturesHighest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber
Product TypeWire Ducting & Raceways
Secondary ColorYellow
SubcategoryWire & Cable Management
TradenameFiber-Duct

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 6)
Quantity Unit PriceExt. Price
$7.36$441.60
$7.15$858.00
$7.02$2,106.00
$6.88$4,128.00
$6.68$10,020.00
Need more?
Contact Us