Reference Only

DTHH-Q0

Cable Ties .

Manufacturer:

Mfr Part:
DTHH-Q0

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductBuckles and Banding Heads
Length2 in
Width0.394 in
ColorBlack
MaterialPolyoxymethylene (POM)
FeaturesHeavy Duty
SeriesDT
SubcategoryWire & Cable Management
TradenameDura-Ty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.721$180.25
$0.701$350.50
$0.671$671.00
$0.648$1,620.00
$0.608$3,040.00
Need more?
Contact Us