Reference Only
DTHEH-Q0
Cable Ties .
Datasheet
DTHEH-Q0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Buckles and Banding Heads | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Polyoxymethylene (POM) | |
| Length | 0.81 in | |
| Width | 0.717 in | |
| Packaging | Bulk | |
| Series | DT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dura-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $195.00 | |
| $0.76 | $380.00 | |
| $0.723 | $723.00 | |
| $0.698 | $1,745.00 | |
| $0.657 | $3,285.00 |
Need more?