Reference Only
DRDWR4-X
Wire Ducting & Raceways 4" WIRE RETAINER FOR 4" PANELMAX.
Datasheet
DRDWR4-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Retainer | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Black | |
| Mounting Style | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Size | 4 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 9403901090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.04 | $60.40 | |
| $5.59 | $111.80 | |
| $5.49 | $274.50 | |
| $5.32 | $532.00 | |
| $5.14 | $1,028.00 | |
| $5.03 | $2,515.00 | |
| $4.93 | $4,930.00 | |
| $4.82 | $9,640.00 |
Need more?