Reference Only
DRDWR3-X
Wire Ducting & Raceways 3" WIRE RETAINER FOR 3" PANELMAX.
Datasheet
DRDWR3-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Retainer | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Black | |
| Length | 84.9 mm | |
| Duct External Width | 76.2 mm | |
| Duct External Height | 76.2 mm | |
| Size | 3 in | |
| Mounting Style | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 3925901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.40 | $54.00 | |
| $5.18 | $103.60 | |
| $4.90 | $245.00 | |
| $4.79 | $479.00 | |
| $4.69 | $938.00 | |
| $4.58 | $2,290.00 | |
| $4.50 | $4,500.00 | |
| $4.40 | $8,800.00 |
Need more?