Reference Only
DPFP1
Wire Ducting & Raceways .
Datasheet
DPFP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Filler Panel | |
| Length | 2.083 ft | |
| Duct External Width | 482.6 mm | |
| Duct External Height | 43.2 mm | |
| Family | Singlemode 9/125um (OS1) Patch Cords and Pigtails | |
| Features | Highest quality flame retardant fiber optic cable with tight-buffered coating on each optical fiber | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.23 | $382.30 | |
| $37.39 | $1,869.50 | |
| $36.58 | $3,658.00 | |
| $35.53 | $8,882.50 |
Need more?