Reference Only
DCF5EI-X
Wire Ducting & Raceways IVORY DROP CEIL FIT- TING LO-VOLT.
Datasheet
DCF5EI-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Color | Electric Ivory | |
| Family | Standard Fittings for Low Voltage Applications | |
| Features | Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Electric Ivory | |
| Subcategory | Wire & Cable Management | |
| Type | Power Rated Fitting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $148.00 | |
| $2.90 | $290.00 | |
| $2.81 | $562.00 | |
| $2.75 | $1,375.00 | |
| $2.69 | $2,690.00 | |
| $2.62 | $5,240.00 |
Need more?