Reference Only
DCF10WH-X
Wire Ducting & Raceways .
Datasheet
DCF10WH-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Duct External Width | 57.1 mm | |
| Duct External Height | 40.6 mm | |
| Family | Standard Fittings for Low Voltage Applications | |
| Features | Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.09 | $154.50 | |
| $3.02 | $302.00 | |
| $3.01 | $602.00 | |
| $2.89 | $1,445.00 | |
| $2.81 | $2,810.00 | |
| $2.77 | $5,540.00 |
Need more?