Reference Only
DCF10IG-X
Wire Ducting & Raceways .
Datasheet
DCF10IG-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Duct External Width | 57.1 mm | |
| Duct External Height | 40.6 mm | |
| Family | Standard Fittings for Low Voltage Applications | |
| Features | Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.30 | $165.00 | |
| $3.20 | $320.00 | |
| $2.97 | $594.00 | |
| $2.87 | $1,435.00 | |
| $2.84 | $2,840.00 | |
| $2.80 | $5,600.00 |
Need more?