Reference Only
DCF10EI
Wire Ducting & Raceways LD10 Low Volt Drop Ceiling / Entrance.
Datasheet
DCF10EI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Color | Ivory | |
| Height | 40.6 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Type | Power Rated Fitting | |
| Width | 57.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.12 | $6.24 | |
| $2.90 | $29.00 | |
| $2.80 | $70.00 | |
| $2.75 | $137.50 | |
| $2.69 | $269.00 | |
| $2.62 | $655.00 | |
| $2.56 | $1,280.00 | |
| $2.50 | $2,500.00 |
Need more?