Reference Only

D2X3LG6

Wire Ducting & Raceways Round Hole Duct,PVC,2"X3"X6',LGray Sold per foot.

Manufacturer:

Mfr Part:
D2X3LG6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeRound Hole Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorLight Gray
Length6 ft
Duct External Width57.2 mm
Duct External Height79.2 mm
FamilyFlush Cover Type D - Round Hole Wiring Duct
FeaturesRound hole design retains and supports wires at variable heights and positions with or without the cover installed
Mounting MethodStandard Mounting Holes
Product TypeWire Ducting & Raceways
Secondary ColorLight Gray
SeriesTYPE D
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 6)
Quantity Unit PriceExt. Price
$10.88$652.80
$10.56$1,267.20
$10.37$3,111.00
$10.16$6,096.00
Need more?