Reference Only
D2H6
Wire Ducting & Raceways Solid Duct Divider Wall, PVC, 2"H X 6' Sold per Foot.
Datasheet
D2H6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Divider Wall | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Family | Wiring duct divider wall can be mounted inside any type of Panduit PVC wiring duct to create multiple channels | |
| Features | Wiring duct divider wall can be mounted inside any type of Panduit PVC wiring duct to create multiple channels | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Series | TYPE D | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.96 | $29.76 | |
| $4.76 | $142.80 | |
| $4.58 | $274.80 | |
| $4.45 | $534.00 | |
| $4.37 | $1,311.00 | |
| $4.28 | $2,568.00 | |
| $4.16 | $6,240.00 |
Need more?