Reference Only
CWMPV3340-KIT
Wire Ducting & Raceways .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Vertical Panel | |
| Duct External Width | 76.2 mm | |
| Duct External Height | 70 mm | |
| Family | IN-Cabinet Vertical Cable Managers | |
| Features | Attaches to equipment mounting rails | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694010 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.66 | $71.66 | |
| $69.98 | $699.80 | |
| $68.91 | $1,722.75 | |
| $68.28 | $3,414.00 | |
| $67.68 | $6,768.00 |
Need more?