Reference Only
CSGLLC-L
Wire Ducting & Raceways .
Datasheet
CSGLLC-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Label Cover Kit | |
| Material | Polyvinyl Chloride (PVC) | |
| Duct External Width | 10.2 mm | |
| Duct External Height | 1.85 mm | |
| Family | Panduct Duct Corner Strip with 1" Bend Radius Control | |
| Features | Creates strong, rigid corner at wiring duct junctions | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.575 | $143.75 | |
| $0.558 | $279.00 | |
| $0.55 | $550.00 | |
| $0.54 | $1,350.00 |
Need more?