Reference Only
CRFX5IW-X
Wire Ducting & Raceways .
Datasheet
CRFX5IW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Family | Standard Fittings for Low Voltage Applications | |
| Features | Low voltage standard fittings (data only applications under 48V) are used for low voltage applications only and can be used | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.23 | $132.30 | |
| $13.00 | $260.00 | |
| $12.70 | $635.00 | |
| $12.40 | $1,240.00 | |
| $12.11 | $2,422.00 | |
| $12.02 | $6,010.00 | |
| $11.93 | $11,930.00 |
Need more?