Reference Only
CPNIW
Wire Ducting & Raceways .
Datasheet
CPNIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Duct External Width | 69.8 mm | |
| Duct External Height | 114.3 mm | |
| Family | Pan-Way Classic Series Screw-On Blank Faceplates | |
| Features | Screw-on Blank Faceplates for use with Pan-Way Suface Mount Outlet Boxes | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.58 | $85.80 | |
| $8.33 | $208.25 | |
| $8.15 | $407.50 | |
| $7.89 | $1,972.50 | |
| $7.69 | $3,845.00 | |
| $7.52 | $7,520.00 |
Need more?