Reference Only
CP-881
Bench Top Tools .
Datasheet
CP-881 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Bench Top Tools | |
| Product | Crimp Tools | |
| Height | 279.4 mm | |
| Length | 320 mm | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Type | Die | |
| Width | 165.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8462625090 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative