Reference Only
CMSEISCZEI
Wire Ducting & Raceways .
Datasheet
CMSEISCZEI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | SC Adapter Module | |
| Material | Zirconia Ceramic | |
| Color | Ivory | |
| Duct External Width | 15.8 mm | |
| Duct External Height | 49.1 mm | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.89 | $218.90 | |
| $21.63 | $1,081.50 | |
| $21.05 | $2,105.00 | |
| $20.76 | $5,190.00 | |
| $20.63 | $10,315.00 |
Need more?