Reference Only
CMSBUSCZEI
Wire Ducting & Raceways .
Datasheet
CMSBUSCZEI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | SC Adapter Module | |
| Material | Zirconia Ceramic | |
| Color | Ivory | |
| Duct External Width | 15.8 mm | |
| Duct External Height | 49.1 mm | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.51 | $122.55 | |
| $24.41 | $610.25 | |
| $23.64 | $1,182.00 | |
| $23.36 | $2,336.00 | |
| $23.03 | $5,757.50 | |
| $22.90 | $11,450.00 |
Need more?