Reference Only
CMPHHF1
Wire Ducting & Raceways .
Datasheet
CMPHHF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Management D-Ring | |
| Material | Polycarbonate (PC) | |
| Duct External Width | 482.6 mm | |
| Duct External Height | 43.7 mm | |
| Family | Open-Access Horizontal Cable Managers | |
| Features | Optional snap-on cover | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.44 | $73.44 | |
| $71.63 | $716.30 | |
| $69.17 | $1,729.25 | |
| $67.58 | $3,379.00 | |
| $65.94 | $6,594.00 |
Need more?