Reference Only
CMPH2C
Wire Ducting & Raceways .
Datasheet
CMPH2C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Horizontal Cable Manager | |
| Duct External Width | 19.5 mm | |
| Family | Open-Access Horizontal Cable Managers | |
| Features | Optional snap-on cover | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.28 | $34.28 | |
| $33.58 | $1,679.00 | |
| $32.77 | $3,277.00 | |
| $31.99 | $7,997.50 |
Need more?