Reference Only
CMPH2
Wire Ducting & Raceways .
Datasheet
CMPH2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Management D-Ring | |
| Material | Polycarbonate (PC) | |
| Duct External Width | 482.8 mm | |
| Duct External Height | 88.1 mm | |
| Family | Open-Access Horizontal Cable Managers | |
| Features | Optional snap-on cover | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.15 | $121.15 | |
| $113.02 | $1,130.20 | |
| $112.12 | $2,803.00 | |
| $111.01 | $5,550.50 | |
| $109.91 | $10,991.00 |
Need more?