Reference Only
CMDRH1
Wire Ducting & Raceways .
Datasheet
CMDRH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Horizontal D-Ring | |
| Family | Open-Access Horizontal D-Rings | |
| Features | Patented cable manager ring | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.37 | $113.70 | |
| $11.10 | $277.50 | |
| $10.87 | $543.50 | |
| $10.65 | $1,065.00 | |
| $10.42 | $2,605.00 | |
| $10.35 | $5,175.00 | |
| $10.29 | $10,290.00 |
Need more?