Reference Only
CMDEISCZEI
Wire Ducting & Raceways .
Datasheet
CMDEISCZEI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | D-Subminature Module Base | |
| Material | Copper | |
| Duct External Width | 31.5 mm | |
| Duct External Height | 56.1 mm | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Ivory | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.78 | $297.80 | |
| $28.94 | $723.50 | |
| $28.31 | $1,415.50 | |
| $27.69 | $2,769.00 | |
| $26.90 | $6,725.00 |
Need more?