Reference Only
CMBIW-X
Wire Ducting & Raceways .
Datasheet
CMBIW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Blank Module | |
| Family | Mini-Com Blank Module | |
| Features | Seals off openings in outlet to prevent tampering | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.59 | $29.50 | |
| $0.578 | $57.80 | |
| $0.559 | $111.80 | |
| $0.549 | $274.50 | |
| $0.504 | $504.00 | |
| $0.497 | $994.00 |
Need more?