Reference Only
CMAA1IW-X
Wire Ducting & Raceways .
Datasheet
CMAA1IW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Adapter | |
| Duct External Width | 25 mm | |
| Duct External Height | 25 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.54 | $25.40 | |
| $2.45 | $49.00 | |
| $2.39 | $119.50 | |
| $2.31 | $231.00 | |
| $2.28 | $456.00 | |
| $2.26 | $1,130.00 | |
| $2.24 | $4,480.00 |
Need more?