Reference Only

CM6PIW

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
CM6PIW

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeSurface Mount Box
Duct External Width46 mm
Duct External Height47.5 mm
FamilyMini-Com MuTOA 6 Port Outlet Box
FeaturesMounts easily with adhesive tape or optional magnet(CSBM-X0)
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.29$222.90
$21.84$1,092.00
$21.24$2,124.00
$20.97$5,242.50
$20.87$10,435.00
Need more?
Contact Us